Part Details for S9S12G96F0VLF by Freescale Semiconductor
Results Overview of S9S12G96F0VLF by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G96F0VLF Information
S9S12G96F0VLF by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for S9S12G96F0VLF
S9S12G96F0VLF CAD Models
S9S12G96F0VLF Part Data Attributes
|
S9S12G96F0VLF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S12G96F0VLF
Freescale Semiconductor
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
S9S12G96F0VLF Frequently Asked Questions (FAQ)
-
The S9S12G96F0VLF can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) and the Bus Clock Module (BCM). Refer to the device's reference manual for detailed information on clock configuration.
-
The internal oscillator can operate up to 16 MHz, but the recommended frequency is 4 MHz to 12 MHz for optimal performance.
-
Yes, the S9S12G96F0VLF has several low-power modes, including Stop, Wait, and Doze modes, which can be used to reduce power consumption in low-power applications.
-
The flash memory can be programmed using the Flash Programming Module (FPM) and the Background Debug Mode (BDM) interface. You can use a programming tool such as the Cyclone programmer or a third-party programming software.