-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G64F0VLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8831
|
Newark | 16-Bit Mcu, S12 Core, 64Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S12G64F0VLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
S9S12G64F0VLH-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6082 | Buy Now |
DISTI #
S9S12G64F0VLH
|
Avnet Americas | MCU 16-Bit S12 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Brick - Trays (Alt: S9S12G64F0VLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3024 / $3.3712 | Buy Now |
DISTI #
841-S9S12G64F0VLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S12G64F0VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G64F0VLH
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The S9S12G64F0VLH can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
The clock settings can be configured using the Clock Generation Module (CGM) registers. The CGM module allows you to select the clock source, divide the clock frequency, and enable/disable the clock outputs. Refer to the device's reference manual for more information.
The maximum current consumption of the S9S12G64F0VLH depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 35mA at 50MHz and 3.3V. However, this value can vary depending on the specific application and usage.
The flash memory of the S9S12G64F0VLH can be programmed using the on-chip flash programming interface or through an external programmer. The device supports both in-system programming (ISP) and in-application programming (IAP). You can use NXP's Flash Programming Tool or a third-party programmer to program the flash memory.
The ADC on the S9S12G64F0VLH has a 12-bit resolution and can operate at a maximum sampling rate of 2.2Msps. The ADC also has a limited input range of 0 to VREF (which is typically 3.3V). Additionally, the ADC may have some non-linearity and offset errors, which can be calibrated using the ADC calibration registers.