Part Details for S9S12G64F0MLF by NXP Semiconductors
Results Overview of S9S12G64F0MLF by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G64F0MLF Information
S9S12G64F0MLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G64F0MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7828
|
Newark | Mcu, Aec-Q100, 16Bit, Hcs12, 25Mhz, Lqfp, Product Range:S12 Family S12G Series Microcontrollers, Architecture:S12, No. Of Bits:16Bit, Cpu Speed:25Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Nxp S9S12G64F0MLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$4.0200 | Buy Now |
DISTI #
568-13559-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5404 | Buy Now |
DISTI #
S9S12G64F0MLF
|
Avnet Americas | MCU 16-bit S12 CISC 64KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: S9S12G64F0MLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3360 / $3.4055 | Buy Now |
DISTI #
841-S9S12G64F0MLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12 Core,64kFlash,Au RoHS: Compliant | 725 |
|
$3.5400 / $7.1000 | Buy Now |
|
NXP Semiconductors | 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 2485 |
|
$2.6200 / $2.7000 | Buy Now |
DISTI #
S9S12G64F0MLF
|
Avnet Silica | MCU 16bit S12 CISC 64KB Flash 33V5V 48Pin LQFP (Alt: S9S12G64F0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G64F0MLF
|
EBV Elektronik | MCU 16bit S12 CISC 64KB Flash 33V5V 48Pin LQFP (Alt: S9S12G64F0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Other Series 25MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 20 |
|
$4.9350 / $5.2427 | Buy Now |
Part Details for S9S12G64F0MLF
S9S12G64F0MLF CAD Models
S9S12G64F0MLF Part Data Attributes
|
S9S12G64F0MLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G64F0MLF
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12G64F0MLF Frequently Asked Questions (FAQ)
-
The S9S12G64F0MLF can operate from -40°C to 125°C, making it suitable for industrial and automotive applications.
-
The S9S12G64F0MLF has a flexible clock system that can be configured using the Clock Generation Module (CGM) and the Oscillator Module (OSC). Refer to the datasheet and the device's reference manual for detailed configuration options.
-
The S9S12G64F0MLF can run at a maximum frequency of 50 MHz, but this can be adjusted using the clock configuration settings.
-
The S9S12G64F0MLF has 64 KB of flash memory available for programming, which can be used to store the application code and data.
-
The S9S12G64F0MLF has a typical active mode current consumption of 10 mA at 50 MHz, and a typical standby mode current consumption of 10 μA. Refer to the datasheet for more detailed power consumption characteristics.