Part Details for S9S12G48F1VLC by Freescale Semiconductor
Results Overview of S9S12G48F1VLC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G48F1VLC Information
S9S12G48F1VLC by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for S9S12G48F1VLC
S9S12G48F1VLC CAD Models
S9S12G48F1VLC Part Data Attributes
|
S9S12G48F1VLC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S12G48F1VLC
Freescale Semiconductor
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
S9S12G48F1VLC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S9S12G48F1VLC is 48 MHz.
-
The S9S12G48F1VLC has 48 KB of flash memory.
-
The S9S12G48F1VLC operates from a voltage range of 2.7V to 5.5V.
-
Yes, the S9S12G48F1VLC has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the S9S12G48F1VLC is approximately 15 mA at 48 MHz.