Part Details for S9S12G192F0VLLR by NXP Semiconductors
Results Overview of S9S12G192F0VLLR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G192F0VLLR Information
S9S12G192F0VLLR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G192F0VLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4767
|
Newark | Au 32Bit 192 Flash 12K Ram/ Reel Rohs Compliant: Yes |Nxp S9S12G192F0VLLR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 | Buy Now |
DISTI #
S9S12G192F0VLLR-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 100LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5072 | Buy Now |
DISTI #
S9S12G192F0VLLR
|
Avnet Americas | MCU 16-bit S12 CISC 192KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: S9S12G192F0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.1898 / $5.2979 | Buy Now |
DISTI #
841-S9S12G192F0VLLR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32Bit 192 Flash 11264RAM RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
DISTI #
S9S12G192F0VLLR
|
Avnet Silica | MCU 16bit S12 CISC 192KB Flash 33V5V 100Pin LQFP TR (Alt: S9S12G192F0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G192F0VLLR
|
EBV Elektronik | MCU 16bit S12 CISC 192KB Flash 33V5V 100Pin LQFP TR (Alt: S9S12G192F0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 16BIT 192KB FLASH 100LQFP / MCU 16-bit S12 CISC 192KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R | 28800 |
|
$5.4985 / $8.2476 | Buy Now |
Part Details for S9S12G192F0VLLR
S9S12G192F0VLLR CAD Models
S9S12G192F0VLLR Part Data Attributes
|
S9S12G192F0VLLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G192F0VLLR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 86 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 11264 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12G192F0VLLR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the S9S12G192F0VLLR is 25 MHz.
-
The S9S12G192F0VLLR has 192 KB of flash memory.
-
The operating voltage range of the S9S12G192F0VLLR is 2.7V to 5.5V.
-
Yes, the S9S12G192F0VLLR has a 10-bit, 8-channel analog-to-digital converter (ADC).
-
Yes, the S9S12G192F0VLLR is AEC-Q100 qualified, making it suitable for automotive applications.