Part Details for S9S12G128F0MLLR by NXP Semiconductors
Results Overview of S9S12G128F0MLLR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G128F0MLLR Information
S9S12G128F0MLLR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G128F0MLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4747
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 25Mhz, -40/+125Degc, Automotive Qualified, Qfp 100/ Reel Rohs Compliant: Yes |Nxp S9S12G128F0MLLR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
S9S12G128F0MLLR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8083 | Buy Now |
DISTI #
S9S12G128F0MLLR
|
Avnet Americas | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: S9S12G128F0MLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.4448 / $4.5374 | Buy Now |
DISTI #
841-S9S12G128F0MLLR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12Z core 128KB Flash 25MHz RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
DISTI #
S9S12G128F0MLLR
|
Avnet Silica | MCU 16Bit S12 CISC 128KB Flash 33V5V 100Pin LQFP TR (Alt: S9S12G128F0MLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G128F0MLLR
|
EBV Elektronik | MCU 16Bit S12 CISC 128KB Flash 33V5V 100Pin LQFP TR (Alt: S9S12G128F0MLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12G128F0MLLR
S9S12G128F0MLLR CAD Models
S9S12G128F0MLLR Part Data Attributes
|
S9S12G128F0MLLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G128F0MLLR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12G128F0MLLR Frequently Asked Questions (FAQ)
-
The S9S12G128F0MLLR can operate at a maximum clock frequency of 25 MHz.
-
The S9S12G128F0MLLR consumes approximately 10 μA in sleep mode.
-
Yes, the S9S12G128F0MLLR can operate with a power supply voltage range of 2.7V to 5.5V, including 3.3V.
-
The S9S12G128F0MLLR has two UARTs (UART0 and UART1) available for serial communication.
-
Yes, the S9S12G128F0MLLR can be used with an external crystal oscillator, and it also has an internal oscillator that can be used as a clock source.