Part Details for S9S12DG12F1CPVE by NXP Semiconductors
Results Overview of S9S12DG12F1CPVE by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12DG12F1CPVE Information
S9S12DG12F1CPVE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12DG12F1CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9S12DG12F1CPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 300 Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
$24.9681 | Buy Now |
DISTI #
26900702
|
Verical | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 1651 |
|
$12.1200 | Buy Now |
DISTI #
86016255
|
Verical | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 176 |
|
$29.7875 | Buy Now |
Part Details for S9S12DG12F1CPVE
S9S12DG12F1CPVE CAD Models
S9S12DG12F1CPVE Part Data Attributes
|
S9S12DG12F1CPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12DG12F1CPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, HALOGEN AND ROHS COMPLIANT, PLASTIC, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12DG12F1CPVE Frequently Asked Questions (FAQ)
-
The S9S12DG12F1CPVE can operate in a temperature range of -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. Refer to the device's reference manual for detailed information on clock configuration.
-
The S9S12DG12F1CPVE can operate at a maximum frequency of 25 MHz.
-
The ADC module can be used by configuring the ADC control registers, selecting the desired ADC channel, and initiating a conversion. Refer to the device's reference manual for detailed information on ADC usage.
-
The COP module is a watchdog timer that monitors the microcontroller's operation and resets the device if it fails to respond within a specified time period.