Part Details for S9S08SG4E2CTJR by NXP Semiconductors
Results Overview of S9S08SG4E2CTJR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08SG4E2CTJR Information
S9S08SG4E2CTJR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08SG4E2CTJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7224
|
Newark | 8-Bit Mcu, S08 Core, 4Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Sop 20/ Reel Rohs Compliant: Yes |Nxp S9S08SG4E2CTJR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
S9S08SG4E2CTJR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6793 | Buy Now |
DISTI #
S9S08SG4E2CTJR
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG4E2CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5648 / $1.5974 | Buy Now |
DISTI #
841-S9S08SG4E2CTJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
S9S08SG4E2CTJR
|
Avnet Silica | MCU 8bit HCS08 CISC 4KB Flash 33V5V 20Pin TSSOP TR (Alt: S9S08SG4E2CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SG4E2CTJR
|
EBV Elektronik | MCU 8bit HCS08 CISC 4KB Flash 33V5V 20Pin TSSOP TR (Alt: S9S08SG4E2CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08SG4E2CTJR
S9S08SG4E2CTJR CAD Models
S9S08SG4E2CTJR Part Data Attributes
|
S9S08SG4E2CTJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG4E2CTJR
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Schedule B Code | 8542.31.00.00 | |
Factory Lead Time | 12 Weeks | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 78.775 | |
CO2e (mg) | 913.79 | |
Total Weight | 78.232088 | |
Category CO2 Kg | 465 | |
CO2 | 36377.920920000004 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 92 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7439-92-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q100 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08SG4E2CTJR Frequently Asked Questions (FAQ)
-
The S9S08SG4E2CTJR has an operating temperature range of -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency of the CPU is 20 MHz.
-
The S9S08SG4E2CTJR has 4 KB of flash memory available for programming.
-
Yes, the S9S08SG4E2CTJR has several low-power modes, including Stop, Wait, and Doze modes, which can be used to reduce power consumption when the device is not actively processing data.