Part Details for S9S08SC4E0CTG by NXP Semiconductors
Results Overview of S9S08SC4E0CTG by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08SC4E0CTG Information
S9S08SC4E0CTG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08SC4E0CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6788
|
Newark | 8-Bit Mcu, S08 Core, 4Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Sop 16/ Tube Rohs Compliant: Yes |Nxp S9S08SC4E0CTG RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
568-14597-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
96 In Stock |
|
$2.0393 / $3.2800 | Buy Now |
DISTI #
S9S08SC4E0CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 5V 16-Pin TSSOP Rail - Rail/Tube (Alt: S9S08SC4E0CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.4566 / $1.5590 | Buy Now |
DISTI #
841-S9S08SC4E0CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT 4K FLASH 256 RAM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07209217
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 5V Automotive AEC-Q100 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1639 | Americas - 17 |
|
$0.5935 / $1.6463 | Buy Now |
|
Rochester Electronics | MC9S08SC - S908SC4-8-bit MCU, 4KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 22410 |
|
$1.3500 / $1.6800 | Buy Now |
DISTI #
S9S08SC4E0CTG
|
Avnet Silica | MCU 8bit HCS08 CISC 4KB Flash 5V 16Pin TSSOP Rail (Alt: S9S08SC4E0CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SC4E0CTG
|
EBV Elektronik | MCU 8bit HCS08 CISC 4KB Flash 5V 16Pin TSSOP Rail (Alt: S9S08SC4E0CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5760 |
|
RFQ |
Part Details for S9S08SC4E0CTG
S9S08SC4E0CTG CAD Models
S9S08SC4E0CTG Part Data Attributes
|
S9S08SC4E0CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SC4E0CTG
NXP Semiconductors
MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 40 MHz | |
Supply Current-Max | 8.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08SC4E0CTG
This table gives cross-reference parts and alternative options found for S9S08SC4E0CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SC4E0CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S08SC4E0MTG | Freescale Semiconductor | Check for Price | MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | S9S08SC4E0CTG vs S9S08SC4E0MTG |
S9S08SC4E0MTGR | NXP Semiconductors | Check for Price | MICROCONTROLLER, PDSO16 | S9S08SC4E0CTG vs S9S08SC4E0MTGR |
S9S08SC4E0VTG | Freescale Semiconductor | Check for Price | MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | S9S08SC4E0CTG vs S9S08SC4E0VTG |
S9S08SC4E0CTGR | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | S9S08SC4E0CTG vs S9S08SC4E0CTGR |
S9S08SC4E0MTGR | Freescale Semiconductor | Check for Price | MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | S9S08SC4E0CTG vs S9S08SC4E0MTGR |
S9S08SC4E0CTG Frequently Asked Questions (FAQ)
-
The S9S08SC4E0CTG can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal clock source can be configured using the CLKSEL register. You can choose between the internal oscillator, external oscillator, or the PLL clock source. Refer to the device's reference manual for more information.
-
The maximum frequency for the SPI interface is 2 MHz, but it can be operated at higher frequencies with reduced drive strength. Consult the device's datasheet for more information on SPI timing and configuration.
-
No, the ADC cannot be used in sleep mode. The ADC requires the device to be in run mode to operate. However, you can use the low-power ADC mode to reduce power consumption during ADC conversions.
-
The watchdog timer can be implemented using the COP (Computer Operating Properly) module. You need to configure the COP timer period and enable the COP module. The COP timer will reset the device if it times out. Refer to the device's reference manual for more information.