Part Details for S9S08RN60W1MLH by NXP Semiconductors
Results Overview of S9S08RN60W1MLH by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08RN60W1MLH Information
S9S08RN60W1MLH by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08RN60W1MLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9880
|
Newark | 8-Bit Mcu, S08 Core, 60Kb Flash, 20Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S08RN60W1MLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
S9S08RN60W1MLH-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 800 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4036 | Buy Now |
DISTI #
S9S08RN60W1MLH
|
Avnet Americas | MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Brick - Trays (Alt: S9S08RN60W1MLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.1104 / $3.1752 | Buy Now |
DISTI #
841-S9S08RN60W1MLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
S9S08RN60W1MLH
|
EBV Elektronik | MCU 8Bit S08 CISC 60KB Flash 33V5V 64Pin LQFP Brick (Alt: S9S08RN60W1MLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08RN60W1MLH
S9S08RN60W1MLH CAD Models
S9S08RN60W1MLH Part Data Attributes
|
S9S08RN60W1MLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN60W1MLH
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
S9S08RN60W1MLH Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the S9S08RN60W1MLH is 16 MHz or 32 kHz, depending on the application requirements.
-
To configure the internal flash memory for optimal performance, set the flash clock to the maximum frequency (up to 24 MHz), enable the flash prefetch, and use the flash cache. Additionally, consider using the flash accelerator module (FAM) for faster flash access.
-
The maximum current consumption of the S9S08RN60W1MLH in active mode is approximately 12 mA at 2.7 V and 24 MHz clock frequency, depending on the peripheral usage and operating conditions.
-
To implement a watchdog timer (WDT) on the S9S08RN60W1MLH, enable the WDT module, set the WDT clock source, and configure the WDT timeout period. The WDT can be reset using the WDT reset register or by writing a specific pattern to the WDT reset register.
-
The limitations of the ADC on the S9S08RN60W1MLH include a maximum conversion rate of 500 ksps, a maximum resolution of 12 bits, and a limited input voltage range (VREFH - VREFL). Additionally, the ADC may have some non-linearity and offset errors that need to be calibrated.