Part Details for S9S08RN48W1MLCR by NXP Semiconductors
Results Overview of S9S08RN48W1MLCR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08RN48W1MLCR Information
S9S08RN48W1MLCR by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08RN48W1MLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4726
|
Newark | 8-Bit Mcu, S08 Core, 48Kb Flash, 20Mhz, -40/+125Degc, Automotive Qualified, Qfp 32/ Reel Rohs Compliant: Yes |Nxp S9S08RN48W1MLCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
S9S08RN48W1MLCR-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 32LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9707 | Buy Now |
DISTI #
S9S08RN48W1MLCR
|
Avnet Americas | 8-BIT MCU, S08 CORE, 48KB FLASH, 20MHZ, -40/+125DEGC, AUTOMOTIVE QUALIFIED, QFP 32 - Tape and Reel (Alt: S9S08RN48W1MLCR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7840 / $2.8420 | Buy Now |
DISTI #
771-S9S08RN48W1MLCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
DISTI #
S9S08RN48W1MLCR
|
EBV Elektronik | 8BIT MCU S08 CORE 48KB FLASH 20MHZ 40125DEGC AUTOMOTIVE QUALIFIED QFP 32 (Alt: S9S08RN48W1MLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 48KB FLASH 32LQFP | 4855 |
|
$3.2613 / $4.8919 | Buy Now |
Part Details for S9S08RN48W1MLCR
S9S08RN48W1MLCR CAD Models
S9S08RN48W1MLCR Part Data Attributes
|
S9S08RN48W1MLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN48W1MLCR
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
S9S08RN48W1MLCR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the S9S08RN48W1MLCR is 16 MHz or 32 kHz, depending on the application requirements.
-
The internal clock source can be configured using the CLKSEL register. The clock source can be selected from the internal oscillator, external oscillator, or the internal clock generator.
-
The maximum operating frequency of the S9S08RN48W1MLCR is 48 MHz.
-
The S9S08RN48W1MLCR has 48 KB of flash memory available for programming.
-
Yes, the S9S08RN48W1MLCR has a 12-bit analog-to-digital converter (ADC) that can be used to measure analog signals.