Part Details for S9S08MP16E2MLFR by NXP Semiconductors
Results Overview of S9S08MP16E2MLFR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08MP16E2MLFR Information
S9S08MP16E2MLFR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08MP16E2MLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9811
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfp 48/ Reel Rohs Compliant: Yes |Nxp S9S08MP16E2MLFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3000 / $4.2100 | Buy Now |
DISTI #
S9S08MP16E2MLFR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.6365 | Buy Now |
DISTI #
S9S08MP16E2MLFR
|
Avnet Americas | MCU 8-bit HCS08 S08 CISC 16KB Flash 3.3/5V 48-Pin QFP T/R - Tape and Reel (Alt: S9S08MP16E2MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0498 / $3.2642 | Buy Now |
DISTI #
86142422
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2301 | Americas - 14000 |
|
$4.4125 | Buy Now |
|
Rochester Electronics | 8 BIT, .25U SGF FLASH RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14000 |
|
$2.8200 / $3.5300 | Buy Now |
DISTI #
S9S08MP16E2MLFR
|
Avnet Silica | MCU 8bit HCS08 S08 CISC 16KB Flash 335V 48Pin QFP TR (Alt: S9S08MP16E2MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08MP16E2MLFR
|
EBV Elektronik | MCU 8bit HCS08 S08 CISC 16KB Flash 335V 48Pin QFP TR (Alt: S9S08MP16E2MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
Part Details for S9S08MP16E2MLFR
S9S08MP16E2MLFR CAD Models
S9S08MP16E2MLFR Part Data Attributes
|
S9S08MP16E2MLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08MP16E2MLFR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 51.34 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08MP16E2MLFR Frequently Asked Questions (FAQ)
-
The S9S08MP16E2MLFR has an operating temperature range of -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency of the CPU is 20 MHz.
-
The S9S08MP16E2MLFR has 16 KB of flash memory available for programming.
-
Yes, the S9S08MP16E2MLFR has several low-power modes, including Stop, Wait, and VLPR (Very Low Power Run) modes, which can be used to reduce power consumption when the device is not actively processing data.