Part Details for S9S08AW60E5MFDE by NXP Semiconductors
Results Overview of S9S08AW60E5MFDE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08AW60E5MFDE Information
S9S08AW60E5MFDE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08AW60E5MFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9777
|
Newark | 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfn 48/ Tray Rohs Compliant: Yes |Nxp S9S08AW60E5MFDE RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $6.3500 | Buy Now |
DISTI #
S9S08AW60E5MFDE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48QFN Min Qty: 260 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5166 | Buy Now |
DISTI #
S9S08AW60E5MFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: S9S08AW60E5MFDE) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$5.1551 / $5.5175 | Buy Now |
DISTI #
841-S9S08AW60E5MFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU AUTO MONET 9S08AW60 RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
DISTI #
86135046
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1801 | Americas - 260 |
|
$5.9625 / $7.4500 | Buy Now |
|
Rochester Electronics | MC9S08AW - 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified RoHS: Compliant Status: Active Min Qty: 1 | 260 |
|
$4.7700 / $5.9600 | Buy Now |
DISTI #
S9S08AW60E5MFDE
|
Avnet Silica | MCU 8bit HCS08 CISC 60KB Flash 33V5V 48Pin QFN EP Tray (Alt: S9S08AW60E5MFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S9S08AW60E5MFDE
S9S08AW60E5MFDE CAD Models
S9S08AW60E5MFDE Part Data Attributes
|
S9S08AW60E5MFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW60E5MFDE
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,CMOS,LLCC,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08AW60E5MFDE Frequently Asked Questions (FAQ)
-
The S9S08AW60E5MFDE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal oscillator can be configured using the FLL (Frequency-Locked Loop) or PLL (Phase-Locked Loop) modes. For optimal performance, use the PLL mode with a 16 MHz crystal oscillator and adjust the TRIM registers to fine-tune the frequency.
-
The maximum current consumption of the S9S08AW60E5MFDE is approximately 20 mA at 5V and 16 MHz, but this can vary depending on the operating mode, clock frequency, and peripheral usage.
-
The S9S08AW60E5MFDE has a built-in COP (Computer Operating Properly) watchdog timer that can be enabled and configured using the COPCTL register. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using the COPRST register.
-
The UART module on the S9S08AW60E5MFDE supports baud rates up to 500 kbps, but the maximum recommended baud rate is 115.2 kbps for reliable communication.