Part Details for S9S08AW32E5CFUE by NXP Semiconductors
Results Overview of S9S08AW32E5CFUE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08AW32E5CFUE Information
S9S08AW32E5CFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08AW32E5CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T5872
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S08AW32E5CFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $4.5400 | Buy Now |
DISTI #
568-14284-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 420 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6190 | Buy Now |
DISTI #
S9S08AW32E5CFUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: S9S08AW32E5CFUE) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6905 / $3.9500 | Buy Now |
DISTI #
841-S9S08AW32E5CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU AUTO 9S08AW32 RoHS: Compliant | 0 |
|
$4.5000 / $4.6000 | Order Now |
|
Rochester Electronics | MC9S08AW - MONET -8-bit MCU, 32KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$3.4200 / $4.2700 | Buy Now |
Part Details for S9S08AW32E5CFUE
S9S08AW32E5CFUE CAD Models
S9S08AW32E5CFUE Part Data Attributes
|
S9S08AW32E5CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW32E5CFUE
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08AW32E5CFUE
This table gives cross-reference parts and alternative options found for S9S08AW32E5CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08AW32E5CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S08AW32E5CFUE | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 | S9S08AW32E5CFUE vs S9S08AW32E5CFUE |
S9S08AW32E5CFUE Frequently Asked Questions (FAQ)
-
The S9S08AW32E5CFUE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal oscillator can be configured using the FLL (Frequency-Locked Loop) or the PLL (Phase-Locked Loop) modes. For optimal performance, use the PLL mode with a 16 MHz crystal oscillator and adjust the trim values according to the datasheet.
-
The maximum current consumption of the S9S08AW32E5CFUE is around 20 mA at 5V and 16 MHz, but this can vary depending on the operating mode, clock frequency, and peripheral usage.
-
The S9S08AW32E5CFUE has a built-in COP (Computer Operating Properly) watchdog timer that can be enabled and configured using the COPCTL register. The watchdog timer can be set to timeout after a specified period of inactivity.
-
No, the ADC on the S9S08AW32E5CFUE is limited to measuring voltages between 0V and VCC (typically 5V). If you need to measure higher voltages, you'll need to use an external voltage divider or a voltage translator.