Part Details for S9S08AW16AE0MLDR by NXP Semiconductors
Results Overview of S9S08AW16AE0MLDR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08AW16AE0MLDR Information
S9S08AW16AE0MLDR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08AW16AE0MLDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9772
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfp 44/ Reel Rohs Compliant: Yes |Nxp S9S08AW16AE0MLDR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 | Buy Now |
DISTI #
S9S08AW16AE0MLDR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5590 | Buy Now |
DISTI #
S9S08AW16AE0MLDR
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: S9S08AW16AE0MLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3542 / $3.4241 | Buy Now |
DISTI #
841-S9S08AW16AE0MLDR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
S9S08AW16AE0MLDR
|
Avnet Silica | MCU 8bit HCS08 CISC 16KB Flash 33V5V 44Pin LQFP TR (Alt: S9S08AW16AE0MLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08AW16AE0MLDR
|
EBV Elektronik | MCU 8bit HCS08 CISC 16KB Flash 33V5V 44Pin LQFP TR (Alt: S9S08AW16AE0MLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08AW16AE0MLDR
S9S08AW16AE0MLDR CAD Models
S9S08AW16AE0MLDR Part Data Attributes
|
S9S08AW16AE0MLDR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16AE0MLDR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,QFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08AW16AE0MLDR Frequently Asked Questions (FAQ)
-
The S9S08AW16AE0MLDR has an operating temperature range of -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency of the CPU is 20 MHz.
-
The S9S08AW16AE0MLDR has 16 KB of flash memory available for programming.
-
Yes, the S9S08AW16AE0MLDR has several low-power modes, including Stop, Wait, and Doze modes, which can be used to reduce power consumption when the device is not actively processing data.