Part Details for S9S08AW16AE0MFT by NXP Semiconductors
Results Overview of S9S08AW16AE0MFT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08AW16AE0MFT Information
S9S08AW16AE0MFT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08AW16AE0MFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9S08AW16AE0MFT
|
Avnet Americas | - Trays (Alt: S9S08AW16AE0MFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for S9S08AW16AE0MFT
S9S08AW16AE0MFT CAD Models
S9S08AW16AE0MFT Part Data Attributes
|
S9S08AW16AE0MFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16AE0MFT
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08AW16AE0MFT Frequently Asked Questions (FAQ)
-
The S9S08AW16AE0MFT can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal oscillator can be configured using the FLL (Frequency-Locked Loop) or PLL (Phase-Locked Loop) modes. For optimal performance, use the PLL mode with a 16 MHz crystal oscillator and set the FLL/PLL clock divider to 1.
-
The maximum current consumption of the S9S08AW16AE0MFT is approximately 20 mA at 16 MHz with all peripherals enabled, but this can vary depending on the specific application and operating conditions.
-
The S9S08AW16AE0MFT has a built-in COP (Computer Operating Properly) watchdog timer that can be enabled and configured using the COPCTL register. The COP timer can be set to timeout after a specified period of inactivity, and can be reset using the COPRST register.
-
The maximum frequency for the SPI interface on the S9S08AW16AE0MFT is 4 MHz, but this can be adjusted using the SPI baud rate registers.