-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZN8AMFK by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4728
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-24, Product Range:Kinetis Ea Family Keazx Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:8Kb Rohs Compliant: Yes |Nxp S9KEAZN8AMFK RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
S9KEAZN8AMFK-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1300 In Stock |
|
$1.1640 / $1.6500 | Buy Now |
DISTI #
S9KEAZN8AMFK
|
Avnet Americas | MCU 32-Bit KEA8 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Brick - Trays (Alt: S9KEAZN8AMFK) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.0959 / $1.1336 | Buy Now |
DISTI #
841-S9KEAZN8AMFK
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN RoHS: Compliant | 3341 |
|
$1.1600 / $1.6700 | Buy Now |
DISTI #
V99:2348_07209109
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 315 |
|
$1.1820 / $1.2710 | Buy Now |
DISTI #
88999769
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 315 |
|
$1.2710 | Buy Now |
|
Rochester Electronics | S9KEAZN8 - Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP RoHS: Compliant Status: Active Min Qty: 1 | 231 |
|
$0.9805 / $1.5800 | Buy Now |
|
NXP Semiconductors | Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 2196 |
|
$0.9500 / $0.9800 | Buy Now |
DISTI #
S9KEAZN8AMFK
|
Avnet Silica | MCU 32Bit KEA8 ARM Cortex M0 RISC 8KB Flash 33V5V 24Pin QFN EP Brick (Alt: S9KEAZN8AMFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9KEAZN8AMFK
|
EBV Elektronik | MCU 32Bit KEA8 ARM Cortex M0 RISC 8KB Flash 33V5V 24Pin QFN EP Brick (Alt: S9KEAZN8AMFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9KEAZN8AMFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN8AMFK
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4.50 X 5 MM, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the S9KEAZN8AMFK is 48 MHz.
The S9KEAZN8AMFK has 128 KB of flash memory.
The operating voltage range of the S9KEAZN8AMFK is 1.71V to 3.6V.
No, the S9KEAZN8AMFK does not have a built-in USB interface.
The power consumption of the S9KEAZN8AMFK in low-power mode is approximately 10 μA/MHz.