Part Details for S9KEAZN64AMLH by NXP Semiconductors
Results Overview of S9KEAZN64AMLH by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZN64AMLH Information
S9KEAZN64AMLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9KEAZN64AMLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4725
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 40Mhz, Lqfp-64, Product Range:Kinetis Ea Family Keazx Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:64Kb Rohs Compliant: Yes |Nxp S9KEAZN64AMLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
S9KEAZN64AMLH-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1998 In Stock |
|
$2.0700 / $3.2100 | Buy Now |
DISTI #
S9KEAZN64AMLH
|
Avnet Americas | ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 64 KB - Trays (Alt: S9KEAZN64AMLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.8546 / $1.9870 | Buy Now |
DISTI #
841-S9KEAZN64AMLH
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP RoHS: Compliant | 240 |
|
$2.0700 / $3.2100 | Buy Now |
DISTI #
86027728
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2001 | Americas - 740 |
|
$2.7250 | Buy Now |
DISTI #
86027787
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2301 | Americas - 400 |
|
$2.7250 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, CMOS | 8 |
|
$2.7400 / $4.1100 | Buy Now |
|
Rochester Electronics | S9KEAZN64 - Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1140 |
|
$1.7400 / $2.1800 | Buy Now |
DISTI #
S9KEAZN64AMLH
|
IBS Electronics | MCU ARM CORTEX-M0+, CORE KINETIS E SERIES 64K FLASH 4K RAM 40MHZ 64LQFP TRAY Min Qty: 2400 Package Multiple: 1 | 0 |
|
$2.6130 / $2.6650 | Buy Now |
DISTI #
S9KEAZN64AMLH
|
Avnet Silica | ARM MCU Kinetis EA Family KEAZx Series Microcontrollers ARM CortexM0 32 bit 40 MHz 64 KB (Alt: S9KEAZN64AMLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S9KEAZN64AMLH
S9KEAZN64AMLH CAD Models
S9KEAZN64AMLH Part Data Attributes
|
S9KEAZN64AMLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN64AMLH
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S9KEAZN64AMLH Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S9KEAZN64AMLH is 120 MHz.
-
The S9KEAZN64AMLH has 64 KB of flash memory.
-
The voltage range of the S9KEAZN64AMLH is 1.71V to 3.6V.
-
Yes, the S9KEAZN64AMLH has a built-in oscillator that can be used as a clock source.
-
The current consumption of the S9KEAZN64AMLH in low power mode is typically around 10 uA.