Part Details for S9KEAZN64AMLH by Freescale Semiconductor
Results Overview of S9KEAZN64AMLH by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZN64AMLH Information
S9KEAZN64AMLH by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9KEAZN64AMLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROCONTROLLER, CMOS | 7 |
|
$3.1950 / $4.7925 | Buy Now |
|
Vyrian | Peripheral ICs | 1311 |
|
RFQ |
Part Details for S9KEAZN64AMLH
S9KEAZN64AMLH CAD Models
S9KEAZN64AMLH Part Data Attributes
|
S9KEAZN64AMLH
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN64AMLH
Freescale Semiconductor
KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S9KEAZN64AMLH Frequently Asked Questions (FAQ)
-
The S9KEAZN64AMLH can operate from -40°C to 105°C (ambient temperature) and up to 125°C (junction temperature).
-
The clock settings can be configured using the Clock Manager (CGM) module. The CGM module allows you to select the clock source, configure the clock dividers, and enable/disable the clock outputs. Refer to the device's reference manual for more information.
-
The maximum frequency of the CPU is 150 MHz, and the maximum frequency of the peripherals is 50 MHz.
-
The S9KEAZN64AMLH has several low-power modes, including Stop, Wait, and VLPR (Very Low Power Run) modes. These modes can be entered using the Power Management Controller (PMC) module. The PMC module allows you to configure the power modes, clock gating, and voltage scaling to minimize power consumption.
-
The S9KEAZN64AMLH has several communication interfaces, including UART, SPI, I2C, I2S, USB, and CAN. It also has a FlexBus interface that can be used for external memory or peripherals.