Part Details for S9KEAZ128AVLHR by NXP Semiconductors
Results Overview of S9KEAZ128AVLHR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZ128AVLHR Information
S9KEAZ128AVLHR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9KEAZ128AVLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9769
|
Newark | Kinetis E 32-Bit Mcu, Arm Cortex-M4 Core, 128Kb Flash, 48Mhz, Qfp 64/ Reel Rohs Compliant: Yes |Nxp S9KEAZ128AVLHR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.7200 | Buy Now |
DISTI #
568-15151-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2885 In Stock |
|
$2.9613 / $4.4100 | Buy Now |
DISTI #
S9KEAZ128AVLHR
|
Avnet Americas | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: S9KEAZ128AVLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.7871 / $2.8830 | Buy Now |
DISTI #
841-S9KEAZ128AVLHR
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 RoHS: Compliant | 1500 |
|
$2.9600 / $4.4500 | Buy Now |
DISTI #
S9KEAZ128AVLHR
|
Avnet Silica | MCU 32Bit KEA128 ARM Cortex M0 RISC 128KB Flash 33V5V 64Pin LQFP TR (Alt: S9KEAZ128AVLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 1500 |
|
RFQ | ||
DISTI #
S9KEAZ128AVLHR
|
EBV Elektronik | MCU 32Bit KEA128 ARM Cortex M0 RISC 128KB Flash 33V5V 64Pin LQFP TR (Alt: S9KEAZ128AVLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9KEAZ128AVLHR
S9KEAZ128AVLHR CAD Models
S9KEAZ128AVLHR Part Data Attributes
|
S9KEAZ128AVLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZ128AVLHR
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S9KEAZ128AVLHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the S9KEAZ128AVLHR is 150 MHz.
-
The internal oscillator on the S9KEAZ128AVLHR can be configured using the OSC0 and OSC1 registers. Refer to the device's reference manual for detailed instructions.
-
The S9KEAZ128AVLHR has 128 KB of flash memory available.
-
The DMA controller on the S9KEAZ128AVLHR can be used to transfer data between peripherals and memory. Refer to the device's reference manual for detailed instructions on configuring and using the DMA controller.
-
The S9KEAZ128AVLHR has several power modes available, including RUN, WAIT, and STOP modes. These modes can be used to reduce power consumption and optimize system performance.