Part Details for S912XEQ512F1VAL by NXP Semiconductors
Results Overview of S912XEQ512F1VAL by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XEQ512F1VAL Information
S912XEQ512F1VAL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XEQ512F1VAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8953
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 50Mhz, -40/+105Degc, Automotive Qualified, Qfp 112/ Tray Rohs Compliant: Yes |Nxp S912XEQ512F1VAL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 | Buy Now |
DISTI #
S912XEQ512F1VAL-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 112LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1117 | Buy Now |
DISTI #
S912XEQ512F1VAL
|
Avnet Americas | 16 BIT, 512K FLASH 32K - Trays (Alt: S912XEQ512F1VAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.6401 / $14.1027 | Buy Now |
DISTI #
841-S912XEQ512F1VAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 RoHS: Compliant | 0 |
|
$15.8100 | Order Now |
DISTI #
S912XEQ512F1VAL
|
EBV Elektronik | 16 BIT 512K FLASH 32K (Alt: S912XEQ512F1VAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XEQ512F1VAL
S912XEQ512F1VAL CAD Models
S912XEQ512F1VAL Part Data Attributes
|
S912XEQ512F1VAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEQ512F1VAL
NXP Semiconductors
S912XEQ512F1VAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for S912XEQ512F1VAL
This table gives cross-reference parts and alternative options found for S912XEQ512F1VAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S912XEQ512F1VAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S912XEQ512F1VAL | Freescale Semiconductor | Check for Price | 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 | S912XEQ512F1VAL vs S912XEQ512F1VAL |
S912XEQ512F1VAL Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S912XEQ512F1VAL is -40°C to 105°C.
-
The clock settings for the S912XEQ512F1VAL can be configured using the Clock Controller (CLK) module. Refer to the device's reference manual for detailed instructions and register settings.
-
The maximum frequency of the S912XEQ512F1VAL's CPU is 480 MHz.
-
The S912XEQ512F1VAL has 512 KB of flash memory.
-
Yes, the S912XEQ512F1VAL has several low-power modes, including Sleep, Deep Sleep, and Power Down modes, which can be used to reduce power consumption.