Part Details for S912XEQ512BVAG by NXP Semiconductors
Results Overview of S912XEQ512BVAG by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XEQ512BVAG Information
S912XEQ512BVAG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XEQ512BVAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1504
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 50Mhz, -40/+105Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912XEQ512BVAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 | Buy Now |
DISTI #
S912XEQ512BVAG-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3155 | Buy Now |
DISTI #
S912XEQ512BVAG
|
Avnet Americas | MCU 16-bit S12XE HCS12X RISC 512KB Flash 1.8/2.8/5V 144-Pin LQFP Tray - Trays (Alt: S912XEQ512BVAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.7840 / $15.2194 | Buy Now |
DISTI #
841-S912XEQ512BVAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT, 512K FLASH EEE RoHS: Compliant | 0 |
|
$16.2500 | Order Now |
|
Cytech Systems Limited | IC MCU 16BIT 512KB FLASH 144LQFP | 500 |
|
RFQ |
Part Details for S912XEQ512BVAG
S912XEQ512BVAG CAD Models
S912XEQ512BVAG Part Data Attributes
|
S912XEQ512BVAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEQ512BVAG
NXP Semiconductors
S912XEQ512BVAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S912XEQ512BVAG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S912XEQ512BVAG is -40°C to 125°C, as specified in the datasheet. However, it's recommended to operate within the -20°C to 105°C range for optimal performance and reliability.
-
The clock settings for the S912XEQ512BVAG can be configured using the Clock Controller (CLK) module. You need to set the clock source, divider, and multiplier values according to your application requirements. Refer to the datasheet and the NXP documentation for detailed instructions.
-
The maximum current consumption of the S912XEQ512BVAG depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the typical current consumption is around 350 mA at 1.2 GHz and 1.35 V. However, this value can vary depending on your specific application and usage.
-
The S912XEQ512BVAG supports secure boot through the BootROM and the Security Controller (SCC) module. You need to generate a secure boot image, configure the BootROM, and enable the SCC module to implement secure boot. Refer to the NXP documentation and the Secure Boot Guide for detailed instructions.
-
The S912XEQ512BVAG supports a maximum memory bandwidth of 16 GB/s, which is achieved through the 64-bit DDR3/DDR3L memory interface.