Part Details for S912XEP100J5MAG by NXP Semiconductors
Results Overview of S912XEP100J5MAG by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XEP100J5MAG Information
S912XEP100J5MAG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XEP100J5MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0575
|
Newark | 16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912XEP100J5MAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 | Buy Now |
DISTI #
S912XEP100J5MAG-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4752 | Buy Now |
DISTI #
S912XEP100J5MAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray - Trays (Alt: S912XEP100J5MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.6032 / $20.6878 | Buy Now |
DISTI #
S912XEP100J5MAG
|
EBV Elektronik | MCU 16bit HCS12X CISC 1024KB Flash 18V28V5V 144Pin LQFP Tray (Alt: S912XEP100J5MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | EBV - 0 |
|
Buy Now |
Part Details for S912XEP100J5MAG
S912XEP100J5MAG CAD Models
S912XEP100J5MAG Part Data Attributes
|
S912XEP100J5MAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEP100J5MAG
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S912XEP100J5MAG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S912XEP100J5MAG is -40°C to 105°C.
-
The clock settings for the S912XEP100J5MAG can be configured using the Clock Controller (CLK) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the S912XEP100J5MAG is 100 MHz.
-
The S912XEP100J5MAG has several low-power modes, including Sleep, Deep Sleep, and Power Down. These modes can be implemented using the Power Management Controller (PMC) module. Refer to the device's reference manual for detailed instructions.
-
The S912XEP100J5MAG has 1 MB of flash memory.