Part Details for S912XEP100J5MAG by Freescale Semiconductor
Results Overview of S912XEP100J5MAG by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XEP100J5MAG Information
S912XEP100J5MAG by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XEP100J5MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1026 |
|
RFQ | |
|
Win Source Electronics | Features of the MC9S12XE-Family are listed here. Please see Table D-2.for memory options and Table D-2. for the peripheral features that are available on the different family members. | 300 |
|
$60.9309 / $91.3963 | Buy Now |
Part Details for S912XEP100J5MAG
S912XEP100J5MAG CAD Models
S912XEP100J5MAG Part Data Attributes
|
S912XEP100J5MAG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S912XEP100J5MAG
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for S912XEP100J5MAG
This table gives cross-reference parts and alternative options found for S912XEP100J5MAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S912XEP100J5MAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S912XEP100J5MAG | Rochester Electronics LLC | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC | S912XEP100J5MAG vs S912XEP100J5MAG |
S912XEP100J5MAG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S912XEP100J5MAG is -40°C to 125°C.
-
The clock settings can be configured using the Clock Management Unit (CMU) module. Refer to the device's reference manual for detailed instructions and register settings.
-
The maximum frequency of the S912XEP100J5MAG is 100 MHz.
-
The S912XEP100J5MAG has 1 MB of flash memory.
-
Yes, the S912XEP100J5MAG is suitable for automotive applications, as it meets the AEC-Q100 qualification standard for automotive-grade devices.