Part Details for S912XDG128F2MAA by NXP Semiconductors
Results Overview of S912XDG128F2MAA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XDG128F2MAA Information
S912XDG128F2MAA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XDG128F2MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0771
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 80Mhz, -40/+125Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S912XDG128F2MAA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $14.8400 | Buy Now |
DISTI #
S912XDG128F2MAA-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
$14.6370 | Buy Now |
DISTI #
S912XDG128F2MAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: S912XDG128F2MAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$12.0840 / $14.2040 | Buy Now |
DISTI #
S912XDG128F2MAA
|
Avnet Silica | MCU 16bit HCS12X CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: S912XDG128F2MAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XDG128F2MAA
|
EBV Elektronik | MCU 16bit HCS12X CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: S912XDG128F2MAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XDG128F2MAA
S912XDG128F2MAA CAD Models
S912XDG128F2MAA Part Data Attributes
|
S912XDG128F2MAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XDG128F2MAA
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S912XDG128F2MAA
This table gives cross-reference parts and alternative options found for S912XDG128F2MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S912XDG128F2MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S912XDG128F2MAA | Freescale Semiconductor | Check for Price | 16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 80 | S912XDG128F2MAA vs S912XDG128F2MAA |
S912XDG128F2MAA Frequently Asked Questions (FAQ)
-
The S912XDG128F2MAA can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C for optimal performance and reliability.
-
The clock settings for the S912XDG128F2MAA can be configured using the Clock Controller (CLK) module. The CLK module allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs. Refer to the device's reference manual for detailed information on clock configuration.
-
The maximum current consumption of the S912XDG128F2MAA depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 350 mA at 1.2 GHz frequency and 1.2 V voltage. However, this value can vary depending on the specific application and usage.
-
The S912XDG128F2MAA has a built-in Secure Boot mechanism that ensures the authenticity and integrity of the firmware. To implement secure boot, you need to generate a secure boot key, create a secure boot image, and configure the boot mode. Refer to the device's reference manual and NXP's secure boot documentation for detailed information on implementing secure boot.
-
The S912XDG128F2MAA has a range of communication interfaces, including USB OTG, Ethernet, CAN, UART, SPI, I2C, and I2S. The device also has a dedicated interface for external memory and peripherals.