Part Details for S912XD64F2VAA by NXP Semiconductors
Results Overview of S912XD64F2VAA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XD64F2VAA Information
S912XD64F2VAA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XD64F2VAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4174
|
Newark | 16-Bit Mcu, S12X Core, 64Kb Flash, 80Mhz, -40/+105Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S912XD64F2VAA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $12.5100 | Buy Now |
DISTI #
S912XD64F2VAA-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 420 Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
$12.3816 | Buy Now |
DISTI #
S912XD64F2VAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: S912XD64F2VAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$10.1802 / $11.9662 | Buy Now |
|
Rochester Electronics | MC9S12XD - 16-bit MCU, S12X core, 64KB Flash, 80MHz, -40/+105degC, Automotive Qualified, QFP 80 RoHS: Compliant Status: Active Min Qty: 1 | 680 |
|
$9.4000 / $11.7500 | Buy Now |
DISTI #
S912XD64F2VAA
|
EBV Elektronik | MCU 16bit HCS12X CISC 64KB Flash 25V5V 80Pin PQFP Tray (Alt: S912XD64F2VAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XD64F2VAA
S912XD64F2VAA CAD Models
S912XD64F2VAA Part Data Attributes
|
S912XD64F2VAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XD64F2VAA
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S912XD64F2VAA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S912XD64F2VAA is -40°C to 125°C, but this can vary depending on the specific application and use case. It's recommended to consult with NXP support or a qualified engineer for specific temperature requirements.
-
To optimize power consumption, use the low-power modes (e.g., Wait, Stop, and VLPS) and adjust the clock frequency, voltage, and peripherals according to the application's requirements. Additionally, use the Power Management Controller (PMC) to control the power domains and reduce power consumption.
-
The recommended crystal oscillator frequency for the S912XD64F2VAA is 32.768 kHz, but other frequencies can be used depending on the application's requirements. It's essential to ensure the oscillator frequency is within the specified range and meets the clock accuracy requirements.
-
To implement secure boot and secure firmware updates, use the S912XD64F2VAA's built-in security features, such as the Boot ROM, Secure Boot, and Firmware Update mechanisms. Additionally, use cryptographic algorithms (e.g., AES, SHA) and secure communication protocols (e.g., HTTPS) to protect the firmware and data.
-
The S912XD64F2VAA's flash memory has limitations on the number of erase cycles (typically 10,000 to 100,000 cycles) and the data retention period (typically 10 to 20 years). It's essential to consider these limitations when designing the firmware and data storage strategy.