Part Details for S8KC by Lite-On Semiconductor Corporation
Results Overview of S8KC by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8KC Information
S8KC by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S8KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 100 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 80 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for S8KC
S8KC CAD Models
S8KC Part Data Attributes
|
S8KC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S8KC
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
S8KC Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance of the S8KC involves placing the device on a thermal pad with a minimum size of 10mm x 10mm, and ensuring that the thermal pad is connected to a solid ground plane to dissipate heat efficiently.
-
To ensure the reliability of the S8KC in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to implement a thermal management system to keep the junction temperature below 150°C.
-
The maximum allowed voltage spike on the input of the S8KC is 30V for a duration of less than 100ms, as specified in the datasheet. Exceeding this limit may damage the device.
-
Yes, the S8KC can be used in a switching regulator application, but it is recommended to ensure that the switching frequency is within the recommended range of 50kHz to 200kHz, and that the output voltage is properly filtered to prevent ringing and oscillations.
-
To troubleshoot issues with the S8KC, it is recommended to check the input voltage, output voltage, and current consumption, and to verify that the device is properly soldered and mounted on the PCB. Additionally, checking the thermal pad temperature and ensuring proper thermal management can help identify overheating issues.