Part Details for S87C751-2A28 by Philips Semiconductors
Results Overview of S87C751-2A28 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S87C751-2A28 Information
S87C751-2A28 by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S87C751-2A28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,28PIN,PLASTIC | 51 |
|
$9.2130 / $14.9400 | Buy Now |
Part Details for S87C751-2A28
S87C751-2A28 CAD Models
S87C751-2A28 Part Data Attributes
|
S87C751-2A28
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S87C751-2A28
Philips Semiconductors
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 2048 | |
ROM Programmability | UVPROM | |
Speed | 12 MHz | |
Supply Current-Max | 17.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for S87C751-2A28
This table gives cross-reference parts and alternative options found for S87C751-2A28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S87C751-2A28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S87C751-2A28-T | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC28 | S87C751-2A28 vs S87C751-2A28-T |
S87C751-1A28 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Microcontroller | S87C751-2A28 vs S87C751-1A28 |
S87C751-2A28 Frequently Asked Questions (FAQ)
-
The S87C751-2A28 can operate at a maximum clock frequency of 24 MHz.
-
The S87C751-2A28 has 8 KB of flash memory.
-
Yes, the S87C751-2A28 has a low-power mode that reduces power consumption to minimize energy usage in battery-powered devices.
-
Yes, the S87C751-2A28 has a built-in UART (Universal Asynchronous Receiver-Transmitter) for serial communication.
-
The S87C751-2A28 is compatible with 5V power supplies, but it can also operate at 3.3V with some limitations on the maximum clock frequency.