Part Details for S82K-01524 by OMRON Corporation
Results Overview of S82K-01524 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S82K-01524 Information
S82K-01524 by OMRON Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S82K-01524
S82K-01524 CAD Models
S82K-01524 Part Data Attributes
|
S82K-01524
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S82K-01524
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 90-350, IT ALSO OPERATES AC VOLTAGE OF 100-240 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL, VDE | |
Efficiency (Main Output) | 66% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Length | 96 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 45 mm |
S82K-01524 Frequently Asked Questions (FAQ)
-
Omron recommends a PCB layout with a large copper area for heat dissipation, and a thermal via under the IC to reduce thermal resistance. A minimum of 2oz copper thickness is recommended. Additionally, a heat sink or thermal pad can be used to further improve thermal management.
-
To ensure EMC, Omron recommends following proper PCB design and layout guidelines, using a metal shield or enclosure, and implementing filtering and shielding on input/output lines. Additionally, the device should be placed at least 10mm away from other components to minimize electromagnetic interference.
-
The maximum allowable voltage drop across the internal resistance of the S82K-01524 is 1.5V. Exceeding this voltage drop may affect the device's performance and reliability.
-
While the S82K-01524 is designed to operate in a wide range of temperatures, it is not recommended for use in high-humidity environments (>80% RH) without proper protection. Omron recommends using a conformal coating or potting compound to protect the device from moisture.
-
Omron recommends storing the S82K-01524 in a dry, cool place (<30°C, <60% RH) away from direct sunlight. The device should be handled with anti-static precautions, and the leads should not be bent or stressed during handling.