Part Details for S802PV-S16 by ABB Low Voltage Products and Systems
Results Overview of S802PV-S16 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S802PV-S16 Information
S802PV-S16 by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for S802PV-S16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8393
|
Newark | Ab S802Pvs16 |Abb S802PV-S16 (Alternate Part Number: 7612271210953 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70416486
|
RS | Miniature Circuit Breaker S800 PV 16A 2 Pole 5kA 800Vdc Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$468.7700 / $520.8500 | RFQ |