Part Details for S7B-ZR by JST Manufacturing
Results Overview of S7B-ZR by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S7B-ZR Information
S7B-ZR by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S7B-ZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1674-ND
|
DigiKey | CONN HEADER R/A 7POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5538 In Stock |
|
$0.1752 / $0.3400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 178 |
|
$0.2418 / $0.3627 | Buy Now |
DISTI #
S7B-ZR
|
TME | Connector: wire-board, socket, male, ZH, 1.5mm, PIN: 7, THT, 50V, 1A Min Qty: 1000 | 0 |
|
$0.2270 | RFQ |
DISTI #
S7B-ZR
|
Maritex | Header for PCB, pitch 1.50mm, 7-contacts, THT, male, side entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 400 |
|
$0.2170 / $0.4550 | Buy Now |
Part Details for S7B-ZR
S7B-ZR CAD Models
S7B-ZR Part Data Attributes
|
S7B-ZR
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S7B-ZR
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S7B-ZR
This table gives cross-reference parts and alternative options found for S7B-ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7B-ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S07B-CZHK-B-1 | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S7B-ZR vs S07B-CZHK-B-1 |
S07B-CZHK-B-1(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S7B-ZR vs S07B-CZHK-B-1(LF)(SN) |
353303-7 | TE's AMP | Check for Price | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S7B-ZR vs 353303-7 |
50020-8107 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S7B-ZR vs 50020-8107 |
S7B-ZR Frequently Asked Questions (FAQ)
-
The recommended mating cycle for S7B-ZR connectors is 50 cycles. However, this can vary depending on the application and environmental conditions.
-
Yes, S7B-ZR connectors are designed to withstand high-vibration environments. They have a rugged design and a secure locking mechanism that ensures reliable connections even in harsh conditions.
-
Yes, S7B-ZR connectors are designed to be compatible with automated assembly processes. They have a compact design and a simple mating mechanism that makes them suitable for robotic assembly.
-
The operating temperature range for S7B-ZR connectors is -25°C to 85°C. However, it's recommended to consult the datasheet for specific temperature ratings for your application.
-
S7B-ZR connectors have a IP67 rating, which means they are protected against dust and water immersion up to 1 meter for 30 minutes. However, they may not be suitable for exposure to certain chemicals. It's recommended to consult the datasheet or contact JST Manufacturing for specific environmental ratings.