-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S7B-ZR(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S7B-ZRLFSN
|
Mouser Electronics | Headers & Wire Housings ZR HEADER (SIDE) RoHS: Compliant | 310 |
|
$0.1440 / $0.3400 | Buy Now |
|
Future Electronics | ZH Series 7 Position 1.5 mm Side Entry Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.1470 / $0.1550 | Buy Now |
DISTI #
66462465
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 2201 | Americas - 315 |
|
$0.2853 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, PRESS FIT TERMINAL | 252 |
|
$0.4025 / $0.8050 | Buy Now |
|
Future Electronics | ZH Series 7 Position 1.5 mm Side Entry Through Hole Shrouded Header Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.1470 / $0.1550 | Buy Now |
DISTI #
S7B-ZR
|
Maritex | Header for PCB, pitch 1.50mm, 7-contacts, THT, male, side entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 400 |
|
$0.2200 / $0.4610 | Buy Now |
|
New Advantage Corporation | ZH Series 7 Position 1.5 mm Side Entry Through Hole Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2385 / $0.2583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7B-ZR(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S7B-ZR(LF)(SN)
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.146 inch | |
Body Depth | 0.24 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S7B-ZR(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7B-ZR(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51703-10700000BALF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | S7B-ZR(LF)(SN) vs 51703-10700000BALF |
319-10-107-00-008000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S7B-ZR(LF)(SN) vs 319-10-107-00-008000 |
15SH-A-07-TR-SMT-TR | Adam Technologies Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | S7B-ZR(LF)(SN) vs 15SH-A-07-TR-SMT-TR |
1753032001 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | S7B-ZR(LF)(SN) vs 1753032001 |
51703-10700000ACLF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | S7B-ZR(LF)(SN) vs 51703-10700000ACLF |
1597260000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S7B-ZR(LF)(SN) vs 1597260000 |
1605120000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S7B-ZR(LF)(SN) vs 1605120000 |
65549-507 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | S7B-ZR(LF)(SN) vs 65549-507 |
51703-10700000BALF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | S7B-ZR(LF)(SN) vs 51703-10700000BALF |
282810-7 | TE Connectivity | Check for Price | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | S7B-ZR(LF)(SN) vs 282810-7 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the S7B-ZR(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the S7B-ZR(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
Yes, the S7B-ZR(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
The maximum current rating for the S7B-ZR(LF)(SN) is 3A per contact.