Part Details for S79FL256SDSMFVG01 by Cypress Semiconductor
Results Overview of S79FL256SDSMFVG01 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S79FL256SDSMFVG01 Information
S79FL256SDSMFVG01 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S79FL256SDSMFVG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S79FL256SDSMFVG01-428-ND
|
DigiKey | FLASH - NOR 256MBIT 32M X 8 2.7V Min Qty: 100 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
6093 In Stock |
|
$5.2000 | Buy Now |
DISTI #
86134614
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 8 8ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2101 | Americas - 2336 |
|
$5.2375 / $6.1625 | Buy Now |
DISTI #
86141645
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 8 8ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1501 | Americas - 265 |
|
$5.8625 / $6.1625 | Buy Now |
DISTI #
86134151
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 8 8ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1701 | Americas - 94 |
|
$6.1625 | Buy Now |
|
Rochester Electronics | 79FL256S - Flash, 32MX8, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2695 |
|
$3.9500 / $4.9300 | Buy Now |
|
Flip Electronics | Stock, ship today | 6093 |
|
RFQ |
Part Details for S79FL256SDSMFVG01
S79FL256SDSMFVG01 CAD Models
S79FL256SDSMFVG01 Part Data Attributes
|
S79FL256SDSMFVG01
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S79FL256SDSMFVG01
Cypress Semiconductor
Flash, 32MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-08-09 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
S79FL256SDSMFVG01 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S79FL256SDSMFVG01 is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low to pause the current read or write operation. De-asserting HOLD# resumes the operation from where it was paused.
-
The recommended power-up sequence is to apply VCC first, followed by VCCQ, and then the clock signal (CLK).
-
The device density and configuration can be determined by reading the device ID and configuration registers using the appropriate commands.
-
The write protection (WP#) pin is used to prevent accidental writes to the device. When WP# is asserted low, the device is write-protected.