Part Details for S70FS01GSDSBHM210 by Infineon Technologies AG
Results Overview of S70FS01GSDSBHM210 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S70FS01GSDSBHM210 Information
S70FS01GSDSBHM210 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S70FS01GSDSBHM210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70FS01GSDSBHM210-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
144 In Stock |
|
$14.2135 / $17.8600 | Buy Now |
DISTI #
727-S70FS01GSDSBHM21
|
Mouser Electronics | NOR Flash NOR RoHS: Compliant | 535 |
|
$15.2500 / $17.8600 | Buy Now |
|
Rochester Electronics | S70FL01GS - 1 Gbit (128 Mbyte) 3.0 V SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$10.1400 / $12.6700 | Buy Now |
DISTI #
SP005668635
|
EBV Elektronik | (Alt: SP005668635) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 567 |
|
RFQ |
Part Details for S70FS01GSDSBHM210
S70FS01GSDSBHM210 CAD Models
S70FS01GSDSBHM210 Part Data Attributes
|
S70FS01GSDSBHM210
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70FS01GSDSBHM210
Infineon Technologies AG
Flash, 256MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT IS ALSO CONFIGURED AS 1G X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
S70FS01GSDSBHM210 Frequently Asked Questions (FAQ)
-
Infineon provides a reference design guide for PCB layout and thermal management in their application notes. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and to prevent overheating.
-
Infineon provides a list of recommended external components in their datasheet and application notes. Additionally, you can use online tools, such as capacitor and resistor calculators, to determine the optimal values based on your specific design requirements.
-
The S70FS01GSDSBHM210 is a 700V CoolSiC MOSFET, suitable for high-power applications such as electric vehicle charging, renewable energy systems, and industrial power supplies. It's ideal for use in high-frequency switching converters, DC-DC converters, and power factor correction (PFC) circuits.
-
To ensure reliable operation, follow the recommended operating conditions, such as voltage, current, and temperature ratings. Implement proper thermal management, use a suitable gate driver, and ensure a stable power supply. Additionally, follow Infineon's guidelines for PCB assembly, soldering, and handling to prevent damage during manufacturing.
-
The S70FS01GSDSBHM210 has a unique combination of voltage rating, current handling, and package type. Compare the datasheets of different CoolSiC MOSFETs to determine the best fit for your specific application requirements. Key differences may include voltage rating, RDS(on), gate charge, and package type.