Part Details for S70FS01GSDSBHI210 by Cypress Semiconductor
Results Overview of S70FS01GSDSBHI210 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S70FS01GSDSBHI210 Information
S70FS01GSDSBHI210 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S70FS01GSDSBHI210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86142937
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2101 | Americas - 4208 |
|
$9.7500 / $12.1875 | Buy Now |
DISTI #
86140301
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2001 | Americas - 895 |
|
$9.7500 / $12.1875 | Buy Now |
DISTI #
86142830
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0301 | Americas - 795 |
|
$9.7500 / $12.1875 | Buy Now |
DISTI #
86130568
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1701 | Americas - 488 |
|
$9.7500 / $12.1875 | Buy Now |
|
Rochester Electronics | S70FL01GS - 1 Gbit (128 Mbyte) 3.0 V SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 6386 |
|
$7.8000 / $9.7500 | Buy Now |
|
Flip Electronics | Stock | 7234 |
|
RFQ |
Part Details for S70FS01GSDSBHI210
S70FS01GSDSBHI210 CAD Models
S70FS01GSDSBHI210 Part Data Attributes
|
S70FS01GSDSBHI210
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S70FS01GSDSBHI210
Cypress Semiconductor
Flash, 256MX4, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.71 | |
Additional Feature | IT ALSO HAVE MEMORY WIDTH X1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
S70FS01GSDSBHI210 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S70FS01GSDSBHI210 is -40°C to 85°C.
-
To configure the S70FS01GSDSBHI210 for low power consumption, set the clock frequency to the lowest possible value, disable unnecessary peripherals, and use the device's power-saving modes such as sleep or hibernate.
-
The maximum clock frequency supported by the S70FS01GSDSBHI210 is 200 MHz.
-
To implement secure boot on the S70FS01GSDSBHI210, use the device's built-in secure boot feature, which involves generating a secure boot key, creating a secure boot image, and configuring the device to boot securely.
-
The S70FS01GSDSBHI210 has 1 MB of RAM and 2 MB of flash memory.