-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7719
|
Newark | Shield Finger, Smt Pcb, Accessory Type:Shield Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Harwin S7071-46R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
51AK9486
|
Newark | Shield Finger, Smt Rohs Compliant: Yes |Harwin S7071-46R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2110 | Buy Now |
DISTI #
952-1748-1-ND
|
DigiKey | RFI SHLD FINGER CU NICKEL SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18748 In Stock |
|
$0.1413 / $0.3700 | Buy Now |
DISTI #
855-S7071-46R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 2.5mm high RoHS: Compliant | 33013 |
|
$0.1460 / $0.8100 | Buy Now |
|
Bristol Electronics | 377 |
|
RFQ | ||
DISTI #
S7071-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 2.5mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1510 | Buy Now |
DISTI #
S7071-46R
|
Avnet Abacus | EZSpring Contact also known as Grounding Contact or Shield Finger SMT 25mm high tin (Alt: S7071-46R) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended torque for the S7071-46R connector is 0.5 Nm to 1.5 Nm (0.37 lbf.in to 1.06 lbf.in) for the screw threads.
Yes, the S7071-46R connector is designed to withstand high-vibration environments. It has a ruggedized design and a secure screw-locking mechanism to ensure reliable connections.
Yes, the S7071-46R connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals. It meets the requirements of IP67 and IP69K ingress protection ratings.
It is recommended to use the S7071-46R connector with Harwin's mating connectors to ensure compatibility and reliable connections. However, it may be possible to use it with other manufacturers' connectors, but compatibility and performance cannot be guaranteed.
The S7071-46R connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F).