Part Details for S6X8ECS2RP by Littelfuse Inc
Results Overview of S6X8ECS2RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6X8ECS2RP Information
S6X8ECS2RP by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for S6X8ECS2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6437
|
Newark | Sen Scr 600V .8A 50 Μa To92Wb/ Tr |Littelfuse S6X8ECS2RP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2750 | Buy Now |
DISTI #
S6X8ECS2RP-ND
|
DigiKey | SCR 600V 800MA TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1954 / $0.2329 | Buy Now |
DISTI #
576-S6X8ECS2RP
|
Mouser Electronics | SCRs Sen SCR 600V .8A 50 hA TO92WB RoHS: Compliant | 8 |
|
$0.2150 / $0.7400 | Buy Now |
DISTI #
S6X8ECS2RP
|
TTI | SCRs Sen SCR 600V .8A 50 hA TO92WB Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2610 / $0.2760 | Buy Now |
DISTI #
S6X8ECS2RP
|
TTI | SCRs Sen SCR 600V .8A 50 hA TO92WB Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2610 / $0.2760 | Buy Now |
Part Details for S6X8ECS2RP
S6X8ECS2RP CAD Models
S6X8ECS2RP Part Data Attributes
|
S6X8ECS2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6X8ECS2RP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 0.03 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 800 A | |
Reference Standard | MIL-STD-750 | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |