-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6X8BBSRP by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3813
|
Newark | Scr Thyristor, 0.8A, 600V, Sot-23 Rohs Compliant: Yes |Littelfuse S6X8BBSRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1145 |
|
$0.2570 / $0.9210 | Buy Now |
DISTI #
03AH3164
|
Newark | Sen Scr 600V .8A 200 ?a Sot23Wb/ Tr |Littelfuse S6X8BBSRP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2540 | Buy Now |
DISTI #
S6X8BBSRPCT-ND
|
DigiKey | SCR 600V 800MA SOT23-3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5281 In Stock |
|
$0.1801 / $0.9400 | Buy Now |
DISTI #
576-S6X8BBSRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SCR SOT23 600V .8A EV SERI RoHS: Compliant | 375 |
|
$0.1960 / $0.7300 | Buy Now |
DISTI #
V36:1790_22900129
|
Arrow Electronics | Thyristors 0.8 Amp Sensitive SCRs Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2409 | Americas - 1026000 |
|
$0.1783 / $0.2194 | Buy Now |
DISTI #
P40:2555_20025437
|
Arrow Electronics | Thyristors 0.8 Amp Sensitive SCRs Min Qty: 1 Package Multiple: 1 | Europe - 17165 |
|
$0.1392 | Buy Now |
DISTI #
86895991
|
Verical | Thyristors 0.8 Amp Sensitive SCRs Min Qty: 3000 Package Multiple: 3000 Date Code: 2409 | Americas - 1026000 |
|
$0.1783 / $0.2194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6X8BBSRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6X8BBSRP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-20 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
The recommended PCB footprint for the S6X8BBSRP is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes thermal shock and avoids overheating the component.
The maximum operating temperature range for the S6X8BBSRP is -40°C to 150°C, with a maximum storage temperature range of -40°C to 150°C.
Yes, the S6X8BBSRP is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper PCB mounting and soldering to prevent component failure.
To prevent electrostatic discharge (ESD) damage, handle the S6X8BBSRP with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and personnel are grounded, and avoid touching the component's pins or leads.