-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6F by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9516
|
Newark | Switch, Toggle, Dpdt, 20A, 125Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $27.4000 | Buy Now |
DISTI #
360-1929-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
64 In Stock |
|
$11.8914 / $17.7300 | Buy Now |
DISTI #
633-S6F
|
Mouser Electronics | Toggle Switches ON-NONE-ON DPDT QUICK CONNECT RoHS: Compliant | 408 |
|
$11.8900 / $15.2900 | Buy Now |
DISTI #
V79:2366_17781787
|
Arrow Electronics | Switch Toggle ON None ON DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1352 | Americas - 1 |
|
$11.0750 / $14.5430 | Buy Now |
DISTI #
70192048
|
RS | Switch, Toggle, DPDT, ON-NONE-ON, Non-Illum,17.50mm Actuator,20A,125VAC,.250" QC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 40 |
|
$12.3700 / $14.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$12.8200 | Buy Now |
DISTI #
S6F
|
TTI | Toggle Switches ON-NONE-ON DPDT QUICK CONNECT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 180 In Stock |
|
$11.2900 / $13.8400 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 165 |
|
$11.7400 / $17.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S6F
NKK Switches
Medium Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 21 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | MEDIUM RATED | |
Body Breadth | 18.5928 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
The recommended operating temperature range for S6F switches is -20°C to 70°C, although some models can operate up to 85°C. It's essential to check the specific datasheet for the exact model being used.
To ensure reliability in high-vibration environments, it's recommended to use a switch with a higher vibration rating, such as 10G or 20G. Additionally, consider using a switch with a ruggedized design, and ensure proper mounting and wiring to minimize the effects of vibration.
The typical lifespan of an S6F switch is around 10,000 to 50,000 cycles, depending on the specific model and operating conditions. However, some models can last up to 100,000 cycles or more with proper usage and maintenance.
Some S6F switches are designed to be water-resistant or waterproof, with IP67 or higher ratings. However, it's essential to check the specific datasheet for the exact model being used to ensure it can operate in the desired environment.
To choose the correct S6F switch, consider factors such as the required voltage and current rating, operating temperature range, vibration resistance, and environmental conditions. Additionally, consider the desired switch type (e.g., momentary, toggle, or pushbutton), and the required termination type (e.g., solder, wire-wrap, or PCB mount).