Part Details for S6E2G36H0AGV20000 by Infineon Technologies AG
Results Overview of S6E2G36H0AGV20000 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6E2G36H0AGV20000 Information
S6E2G36H0AGV20000 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6E2G36H0AGV20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16331885
|
Arrow Electronics | MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1635 | Americas - 60 |
|
$3.2180 | Buy Now |
DISTI #
25897314
|
Verical | MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1635 | Americas - 60 |
|
$3.2180 | Buy Now |
Part Details for S6E2G36H0AGV20000
S6E2G36H0AGV20000 CAD Models
S6E2G36H0AGV20000 Part Data Attributes
|
S6E2G36H0AGV20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2G36H0AGV20000
Infineon Technologies AG
RISC Microcontroller, 32-Bit, 180MHz, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of I/O Lines | 121 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 180 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |