Part Details for S6E2CCAJ0AGB1000A by Cypress Semiconductor
Results Overview of S6E2CCAJ0AGB1000A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6E2CCAJ0AGB1000A Information
S6E2CCAJ0AGB1000A by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for S6E2CCAJ0AGB1000A
S6E2CCAJ0AGB1000A CAD Models
S6E2CCAJ0AGB1000A Part Data Attributes
|
S6E2CCAJ0AGB1000A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6E2CCAJ0AGB1000A
Cypress Semiconductor
RISC Microcontroller, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-02-20 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
S6E2CCAJ0AGB1000A Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S6E2CCAJ0AGB1000A is 150 MHz.
-
The S6E2CCAJ0AGB1000A has 1 MB of flash memory.
-
The S6E2CCAJ0AGB1000A has 256 KB of SRAM.
-
Yes, the S6E2CCAJ0AGB1000A supports multiple low-power modes, including sleep, deep sleep, and hibernate modes, to reduce power consumption.
-
The S6E2CCAJ0AGB1000A has a range of peripherals, including UART, SPI, I2C, I2S, USB, CAN, and ADC.