Part Details for S6BP502A00SN2B000 by Infineon Technologies AG
Results Overview of S6BP502A00SN2B000 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6BP502A00SN2B000 Information
S6BP502A00SN2B000 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S6BP502A00SN2B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6BP502A00SN2B000CT-ND
|
DigiKey | ANALOG Min Qty: 4000 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8150 | Buy Now |
DISTI #
727-S6BP502A00SN2B00
|
Mouser Electronics | Power Management Specialized - PMIC 3-Channel PMIC RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
DISTI #
86133843
|
Verical | Conv DC-DC 2.5V to 42V Synchronous Step Down Triple-Out 1V to 1.3V/3.2V to 3.4V/5V to 5.2V 2A 32-Pin VTQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2201 | Americas - 3996 |
|
$6.8375 / $8.5500 | Buy Now |
DISTI #
86141376
|
Verical | Conv DC-DC 2.5V to 42V Synchronous Step Down Triple-Out 1V to 1.3V/3.2V to 3.4V/5V to 5.2V 2A 32-Pin VTQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$6.8375 / $8.5500 | Buy Now |
|
Rochester Electronics | S6BP50 - Analog RoHS: Compliant Status: Active Min Qty: 1 | 6996 |
|
$5.4700 / $6.8400 | Buy Now |
DISTI #
SP005637147
|
EBV Elektronik | Step DownStep Up Converter with LDO Regulator 3OUT 32Pin VPQFN EP TR (Alt: SP005637147) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S6BP502A00SN2B000
S6BP502A00SN2B000 CAD Models
S6BP502A00SN2B000 Part Data Attributes
|
S6BP502A00SN2B000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6BP502A00SN2B000
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 3 Channel, PQCC32, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
S6BP502A00SN2B000 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The selection of the inductor depends on the specific application requirements, such as output current, switching frequency, and ripple current. Infineon provides a list of recommended inductors in the datasheet, and additional guidance can be found in the application note AN2013-03.
-
The maximum junction temperature (Tj) for the S6BP502A00SN2B000 is 150°C, as specified in the datasheet. It's essential to ensure that the device operates within this temperature range to prevent damage or malfunction.
-
The S6BP502A00SN2B000 is an AEC-Q100 qualified device, making it suitable for automotive and high-reliability applications. However, it's essential to review the specific requirements of your application and ensure that the device meets those requirements.
-
The S6BP502A00SN2B000 has built-in OVP and UVP features. The OVP threshold is set to 5.5V, and the UVP threshold is set to 4.3V. These thresholds can be adjusted using external resistors, as described in the datasheet.