Part Details for S6BP502A00SN2B000 by Cypress Semiconductor
Results Overview of S6BP502A00SN2B000 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6BP502A00SN2B000 Information
S6BP502A00SN2B000 by Cypress Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S6BP502A00SN2B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 3 CHANNEL, PQCC32 | 4000 |
|
$5.0085 / $14.3100 | Buy Now |
Part Details for S6BP502A00SN2B000
S6BP502A00SN2B000 CAD Models
S6BP502A00SN2B000 Part Data Attributes
|
S6BP502A00SN2B000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6BP502A00SN2B000
Cypress Semiconductor
Power Supply Support Circuit, Adjustable, 3 Channel, PQCC32, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
S6BP502A00SN2B000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for S6BP502A00SN2B000 is -40°C to 85°C.
-
The power modes of S6BP502A00SN2B000 can be configured using the PMIC's registers. Refer to the datasheet for the register map and configuration details.
-
The maximum current rating of the S6BP502A00SN2B000 is 2A for the buck converter and 1A for the LDO.
-
The S6BP502A00SN2B000 has a built-in OVP feature that can be enabled by setting the OVP threshold voltage using the PMIC's registers. Refer to the datasheet for the register map and configuration details.
-
The S6BP502A00SN2B000 is designed to operate with an input voltage range of 2.7V to 5.5V. However, it may be possible to use it with a different input voltage range by adjusting the external components and configuration. Consult with Cypress Semiconductor's technical support for guidance.