-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 3 Channel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6AE103A0DGN1B000 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86133834
|
Verical | Energy Harvesting 2V to 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1701 | Americas - 48000 |
|
$5.7750 / $7.2125 | Buy Now |
DISTI #
86141370
|
Verical | Energy Harvesting 2V to 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1601 | Americas - 12000 |
|
$5.7750 / $7.2125 | Buy Now |
|
Rochester Electronics | S6AE10 - Analog RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$4.6200 / $5.7700 | Buy Now |
DISTI #
SP005637735
|
EBV Elektronik | ULTRA LOW POWER ENERGY HARVESTING PMIC (Alt: SP005637735) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6AE103A0DGN1B000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6AE103A0DGN1B000
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 3 Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Palladium (Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |