Part Details for S6AE103A0DGN1B000 by Cypress Semiconductor
Results Overview of S6AE103A0DGN1B000 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6AE103A0DGN1B000 Information
S6AE103A0DGN1B000 by Cypress Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S6AE103A0DGN1B000
S6AE103A0DGN1B000 CAD Models
S6AE103A0DGN1B000 Part Data Attributes
|
S6AE103A0DGN1B000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6AE103A0DGN1B000
Cypress Semiconductor
Power Supply Support Circuit, Adjustable, 3 Channel, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
S6AE103A0DGN1B000 Frequently Asked Questions (FAQ)
-
Cypress provides a recommended PCB layout guide in their application note AN210781, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Cypress provides a battery fuel gauge implementation guide in their application note AN210783, which includes examples of how to use the S6AE103A0DGN1B000's built-in fuel gauge functionality to estimate battery state of charge and state of health.
-
The S6AE103A0DGN1B000 is rated for operation from -40°C to +85°C, but it's recommended to operate within the -20°C to +70°C range for optimal performance and reliability.
-
The S6AE103A0DGN1B000's internal voltage reference can be calibrated using the device's built-in calibration feature, which involves writing a specific value to the calibration register. Cypress provides more information on the calibration process in their application note AN210784.
-
The typical current consumption of the S6AE103A0DGN1B000 varies depending on the operating mode. In active mode, the typical current consumption is around 1.5mA, while in sleep mode it's around 10uA. Cypress provides more detailed information on current consumption in the datasheet.