Part Details for S5MSMB by Diotec Semiconductor AG
Results Overview of S5MSMB by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5MSMB Information
S5MSMB by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S5MSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S5MSMB-ND
|
DigiKey | S5MSMB Min Qty: 3000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0539 | Buy Now |
DISTI #
637-S5MSMB
|
Mouser Electronics | Rectifiers | 6000 |
|
$0.0500 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Diode - SMB - 1000V - 5A - 150°C RoHS: Compliant | 0 |
|
$0.0274 / $0.0358 | Buy Now |
DISTI #
S5MSMB-DIO
|
TME | Diode: rectifying, SMD, 1kV, 5A, SMB, Ufmax: 1.1V, reel,tape Min Qty: 1 | 1480 |
|
$0.0312 / $0.3468 | Buy Now |
Part Details for S5MSMB
S5MSMB CAD Models
S5MSMB Part Data Attributes
|
S5MSMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S5MSMB
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |