Part Details for S5MC by MDD (Microdiode Electronics)
Results Overview of S5MC by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5MC Information
S5MC by MDD (Microdiode Electronics) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161759
|
Verical | S5MC Min Qty: 3000 Package Multiple: 3000 | Americas - 87000 |
|
$0.0394 | Buy Now |
|
LCSC | 5A Independent Type 1.3V5A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS | 1130 |
|
$0.0258 / $0.0548 | Buy Now |