-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5DC-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4851
|
Newark | Rectifier, Single, 200V, 5A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. S5DC-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1315 |
|
$0.2580 / $0.5440 | Buy Now |
DISTI #
S5DC-FDICT-ND
|
DigiKey | DIODE STANDARD 200V 5A SMC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54266 In Stock |
|
$0.1383 / $0.5400 | Buy Now |
DISTI #
S5DC-13-F
|
Avnet Americas | Diode Switching 200V 5A 2-Pin SMC T/R - Tape and Reel (Alt: S5DC-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.1251 / $0.1346 | Buy Now |
DISTI #
621-S5DC-F
|
Mouser Electronics | Rectifiers 200V 5A RoHS: Compliant | 12819 |
|
$0.1390 / $0.5300 | Buy Now |
DISTI #
E02:0323_01115337
|
Arrow Electronics | Diode Switching 200V 5A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Europe - 3000 |
|
$0.1531 | Buy Now |
DISTI #
V72:2272_06703682
|
Arrow Electronics | Diode Switching 200V 5A 2-Pin SMC T/R Min Qty: 631 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1115 |
|
$0.1347 / $0.1586 | Buy Now |
DISTI #
70438473
|
RS | Diode Switching 200V 5A 2Pin SMC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.4590 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1452 |
|
RFQ | ||
|
Bristol Electronics | 1049 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S5DC-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S5DC-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the S5DC-13-F involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
To ensure the S5DC-13-F operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the input voltage is within the recommended range (4.5V to 18V), the output current is within the maximum rating (1A), and the junction temperature is below the maximum rating (125°C).
A 10uF to 22uF ceramic capacitor (X5R or X7R dielectric) is recommended between the VIN and GND pins to filter out noise and ensure stable operation.
The S5DC-13-F is rated for operation up to 125°C, but its performance may degrade at high temperatures. If you need to operate the device in a high-temperature environment, consider using a heat sink or a thermal management system to keep the junction temperature below 125°C.
Use a voltage regulator or a voltage supervisor IC to regulate the input voltage and protect the S5DC-13-F from overvoltage and undervoltage conditions. You can also add a TVS diode or a zener diode to clamp the input voltage and prevent damage from voltage spikes.