Part Details for S502M39Z5UN63L6R by Vishay Intertechnologies
Results Overview of S502M39Z5UN63L6R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S502M39Z5UN63L6R Information
S502M39Z5UN63L6R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S502M39Z5UN63L6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3186
|
Newark | Disc Capacitor, 5000Pf, 1Kv, Radial Rohs Compliant: Yes |Vishay S502M39Z5UN63L6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18147 |
|
$0.2520 / $0.6120 | Buy Now |
DISTI #
S502M39Z5UN63L6R
|
Avnet Americas | S 1KV 5nF ? 20% Z5U BULK e3 - Bulk (Alt: S502M39Z5UN63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1087 / $0.1110 | Buy Now |
DISTI #
594-S502M39Z5UN63L6R
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 5000PF 1KV 20% RoHS: Compliant | 12271 |
|
$0.1290 / $0.4400 | Buy Now |
Part Details for S502M39Z5UN63L6R
S502M39Z5UN63L6R CAD Models
S502M39Z5UN63L6R Part Data Attributes
|
S502M39Z5UN63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S502M39Z5UN63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.005uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8, IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE |
S502M39Z5UN63L6R Frequently Asked Questions (FAQ)
-
The recommended land pattern for S502M39Z5UN63L6R can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Resistors' (document number: 31071). It provides detailed guidelines for designing PCB pads and layouts for optimal performance and reliability.
-
The S502M39Z5UN63L6R is a thick-film resistor, which can exhibit some high-frequency limitations. According to Vishay's application note 'High Frequency Characteristics of Thick Film Resistors' (document number: 31017), the resistor's impedance may increase at high frequencies due to parasitic inductance and capacitance. For high-frequency applications, it's recommended to consider thin-film resistors or other specialized components.
-
The S502M39Z5UN63L6R has a maximum operating temperature of 155°C, which is relatively high compared to other resistors. However, it's essential to consider the derating curve and temperature coefficient of resistance (TCR) when designing for high-temperature applications. Vishay's datasheet provides more information on the resistor's thermal characteristics.
-
The S502M39Z5UN63L6R is a surface-mount device (SMD) resistor, which can be susceptible to vibration-induced failures. Vishay recommends following the guidelines in their application note 'Vibration Testing of SMD Resistors' (document number: 31065) to ensure reliable operation in high-vibration environments. Additionally, consider using resistors with specialized vibration-resistant designs or conformal coatings.
-
The S502M39Z5UN63L6R has a human body model (HBM) ESD rating of 2 kV. To prevent ESD damage, follow proper handling and storage procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, consider implementing ESD protection circuits or devices in your design to protect the resistor and other sensitive components.