Part Details for S4EB-48V by Panasonic Electronic Components
Results Overview of S4EB-48V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4EB-48V Information
S4EB-48V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for S4EB-48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9634
|
Newark | S Relay |Panasonic S4EB-48V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $14.6200 | Buy Now |
DISTI #
S4EB-48V-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 48V Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1074 | Buy Now |
DISTI #
S4EB-48V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case - Bulk (Alt: S4EB-48V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1456 / $12.0638 | Buy Now |
DISTI #
769-S4EB-48V
|
Mouser Electronics | General Purpose Relays Polarized PowerRelay 4 Form A RoHS: Compliant | 0 |
|
$14.3300 / $15.1600 | Order Now |
DISTI #
74613962
|
RS | Industrial Power RelayS Relay Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7200 | RFQ |
|
Onlinecomponents.com | Relays 48VDC 8.5KOhm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
85 In Stock |
|
$14.6000 / $20.4800 | Buy Now |
DISTI #
86220887
|
Verical | Relays 48VDC 8.5KOhm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay Min Qty: 5 Package Multiple: 5 Date Code: 2437 | Americas - 85 |
|
$19.5130 / $26.6240 | Buy Now |
|
Quest Components | 36 |
|
$17.4936 / $21.2760 | Buy Now | |
|
Quest Components | 30 |
|
$17.4936 / $21.2760 | Buy Now | |
DISTI #
000000000000196015
|
Sager | RELAY Min Qty: 50 | 0 |
|
$11.8100 / $12.6600 | Buy Now |
Part Details for S4EB-48V
S4EB-48V CAD Models
S4EB-48V Part Data Attributes
|
S4EB-48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S4EB-48V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.006A (Coil), 48VDC (Coil), 271mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 271 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 8500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |